Grommets and Eyelets Open Round Rubber
Checking distributor stock and pricing after the page loads.
GC Electronics 11-300-BU technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | GC Electronics |
| Part No | 11-300-BU |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | N/A |
| RoHS | Compliant |
No datasheet is available for this part.