
GC Electronics 11-304-C technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Rubber |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| Thickness | 7.11mm |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 11-304-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
