
GC ELECTRONICS 11-428-C FIBER WASHER
Sign in to ask questions about the GC Electronics 11-428-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 11-428-C technical specifications.
| Inside Diameter | 3.048mm |
| Mount | Screw |
| Outside Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 11-428-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
