GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
GC Electronics 11-432-C technical specifications.
| Inside Diameter | 0.14inch |
| Mount | External |
| Outside Diameter | 0.25inch |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.
