
300Ohm to 75Ohm Matching Transformer
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GC Electronics 32-3026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dimension | N/A |
| Family | N/A |
| Manufacturer | GC Electronics |
| Part No | 32-3026 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 32-3026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.