This 8-position through hole switch features a black housing and lead-free construction. It is available in bulk packaging and has PC pins for termination. The switch is designed for use in a variety of applications, including panel and chassis mounting.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Packaging | Bulk |
| Termination | PC Pins |
| RoHS | Compliant |