
Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
GC Electronics 35-098 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.