Switch Toggle ON OFF (ON) DPDT Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
Sign in to ask questions about the GC Electronics 35-099 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 35-099 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-099 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.