
Switch Toggle ON ON SPDT Bat Lever Screw 6A 250VAC Panel Mount with Threads Bulk
GC Electronics 35-1114-BU technical specifications.
| Actuator Length | 17.44mm |
| Actuator Material | Metal |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 35-1114-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
