Switch Rocker (ON) OFF SPST Quick Connect Round Rocker 10A 250VAC
GC Electronics 35-1303 technical specifications.
| Actuator Color | Black |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.