
Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC
Sign in to ask questions about the GC Electronics 35-1307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 35-1307 technical specifications.
| Actuator Color | Orange |
| Illumination Color | Orange |
| Illumination Type | Lamp, Neon |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-1307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.