
The 35-132-BU DPDT toggle switch features a metal actuator with a length of 12.7mm and is designed for panel mounting. It has a maximum AC voltage rating of 125V and is available in a bulk packaging option. The switch is illuminated and has a straight orientation. It is terminated with solder and has a DPDT throw configuration.
GC Electronics 35-132-BU technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Metal |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-132-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.