
The 35-135-BU is a 10.41mm right angle DPDT toggle switch from GC Electronics. It features a maximum DC voltage rating of 28V and is designed for PC mount with bracket applications. The switch has a brass actuator material and is packaged in bulk. It is rated for 250V AC and is suitable for use in a variety of electromechanical applications.
GC Electronics 35-135-BU technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.