
Switch Toggle ON ON DPDT Paddle Screw 20A 277VAC Panel Mount with Threads
GC Electronics 35-3166 technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.44mm |
| Actuator Material | Nylon |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
No datasheet is available for this part.