
Sign in to ask questions about the GC Electronics 35-3425-BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 35-3425-BU technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.54mm |
| Actuator Material | Metal |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-3425-BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.