Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC Automotive Bulk
GC Electronics 35-3530-BU technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Illumination Color | Red |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.