
Switch Snap Action SPDT Leaf Lever Solder 15A 250VAC 250VDC 3.63N Screw Mount
Sign in to ask questions about the GC Electronics 35-829 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GC Electronics 35-829 technical specifications.
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw, Solder |
| Operating Force | 3.63N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 35-829 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
