This rechargeable lead acid battery features a 12V voltage rating and 4Ah capacity. It has a rectangular shape and a pin count of 2. The battery is designed for secondary applications and has a product weight of 0.00145 kg. It does not exhibit memory effect and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 12V |
| Capacity | 4Ah |
| Chemistry | Lead Acid |
| Memory Effect | No |
| Product Weight | 0.00145g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |