The GC4.2-6F1 is a rechargeable secondary lead acid battery with a nominal voltage of 6V and a capacity of 4.2Ah. It features a rectangular shape and a 2-pin configuration. This battery exhibits no memory effect and has a product weight of 0.00027kg. It is suitable for use in various applications.
GC Electronics GC4.2-6F1 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 6V |
| Capacity | 4.2Ah |
| Chemistry | Lead Acid |
| Memory Effect | No |
| Product Weight | 0.00027g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for GC Electronics GC4.2-6F1 to view detailed technical specifications.
No datasheet is available for this part.