This shielded wirewound inductor from GCI Technologies features a 120uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.8A and a maximum saturation current of 0.88A. The inductor's DC resistance is 0.425 ohms typ. The inductor is designed for surface mount applications and has a case size of 3131. It operates over a temperature range of -40°C to 125°C.
GCI Technologies SVP808040-121M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.88A |
| Max DC Resistance | 0.425(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SVP808040-121M-N to view detailed technical specifications.
No datasheet is available for this part.