Inductor Power Shielded Wirewound 18uH 20% 100KHz 2.16A 0.068Ohm DCR 3131
GCI Technologies SVP808040-180M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.16A |
| Maximum Saturation Current | 2.48A |
| Max DC Resistance | 0.068(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SVP808040-180M-N to view detailed technical specifications.
No datasheet is available for this part.