This shielded wirewound inductor features an inductance of 18uH with a tolerance of 30%. It can handle a maximum DC current of 2.16A and a maximum saturation current of 2.48A. The inductor has a maximum DC resistance of 0.068 ohms (typical). The inductor is available in a 3131 case size and measures 8.2mm in length and 4.2mm in height. It operates within a temperature range of -40 to 125 degrees Celsius.
GCI Technologies SVP808040-180T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 18uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.16A |
| Maximum Saturation Current | 2.48A |
| Max DC Resistance | 0.068(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SVP808040-180T-N to view detailed technical specifications.
No datasheet is available for this part.