This shielded wirewound inductor has a type of power inductance, with a technology of wirewound and a tolerance of 20%. The inductance test frequency is 100KHz, and the maximum DC current is 0.44A. The maximum saturation current is 0.66A, and the maximum DC resistance is 0.9 ohms typ. The inductor is available in a 3131 case size with a product length of 8.2mm, height of 4.2mm, and product depth of 8.2mm. It operates between -40°C and 125°C.
GCI Technologies SVP808040-271M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.44A |
| Maximum Saturation Current | 0.66A |
| Max DC Resistance | 0.9(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SVP808040-271M-N to view detailed technical specifications.
No datasheet is available for this part.