This shielded wirewound inductor has a type of power inductors with a technology of wirewound. It features a protection style of shielded and an inductance of 2.2uH with a tolerance of 20%. The inductance test frequency is 100K and the maximum DC current is 5.76A. The maximum saturation current is 7.36A and the max DC resistance is 0.0115 ohms typ. The inductor is available in a 3131 case size with dimensions of 8.2mm length, 4.2mm height, and 8.2mm depth. It operates between -40°C and 125°C.
GCI Technologies SVP808040-2R2M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.76A |
| Maximum Saturation Current | 7.36A |
| Max DC Resistance | 0.0115(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SVP808040-2R2M-N to view detailed technical specifications.
No datasheet is available for this part.