This shielded wirewound inductor has a 47uH inductance value with a 30% tolerance. It is designed to operate within a temperature range of -40°C to 125°C. The inductor's maximum DC current rating is 1.4A, and its maximum saturation current is 1.52A. The device measures 8.2mm in length and 4.2mm in height, with a case size of 3131. It is a surface mount fixed inductor suitable for use in various electronic applications.
GCI Technologies SVP808040-470T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1.52A |
| Max DC Resistance | 0.16(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SVP808040-470T-N to view detailed technical specifications.
No datasheet is available for this part.