This shielded wirewound inductor has a 4.7uH inductance value with a tolerance of 30%. It operates at a maximum DC current of 4.4A and a maximum saturation current of 4.8A. The inductor's DC resistance is 0.018 ohms typ. It measures 8.2mm in length and 4.2mm in height, with a case size of 3131. The operating temperature range is -40 to 125 degrees Celsius.
GCI Technologies SVP808040-4R7T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.4A |
| Maximum Saturation Current | 4.8A |
| Max DC Resistance | 0.018(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SVP808040-4R7T-N to view detailed technical specifications.
No datasheet is available for this part.