This shielded wirewound inductor has a 5.6uH inductance value with a 20% tolerance and is tested at 100KHz. It can handle a maximum DC current of 4.16A and a maximum saturation current of 4.56A. The inductor has a maximum DC resistance of 0.023 ohms typ. It is available in a 3131 case size with dimensions of 8.2mm length, 4.2mm height, and 8.2mm depth. The operating temperature range is from -40°C to 125°C.
GCI Technologies SVP808040-5R6M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.16A |
| Maximum Saturation Current | 4.56A |
| Max DC Resistance | 0.023(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SVP808040-5R6M-N to view detailed technical specifications.
No datasheet is available for this part.