Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 4.08A 0.025Ohm DCR 3131
GCI Technologies SVP808040-6R8M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.08A |
| Maximum Saturation Current | 4.32A |
| Max DC Resistance | 0.025(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SVP808040-6R8M-N to view detailed technical specifications.
No datasheet is available for this part.