This shielded wirewound inductor features a 6.8uH inductance with a 30% tolerance, suitable for applications requiring high current handling. The inductor is designed to operate within a temperature range of -40°C to 125°C. With a maximum DC resistance of 0.025 ohms, this inductor is suitable for use in a variety of electronic circuits. The inductor is available in a surface mount package, making it suitable for use in compact electronic devices.
GCI Technologies SVP808040-6R8T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.08A |
| Maximum Saturation Current | 4.32A |
| Max DC Resistance | 0.025(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for GCI Technologies SVP808040-6R8T-N to view detailed technical specifications.
No datasheet is available for this part.