Current Transformer 1:240 600VAC 1200000mA Prim. 2 Terminal Screw Terminal Flange Mount
GE 113-122 technical specifications.
| Number of Terminals | 2 |
| High Potential | 600VAC |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Primary Side Current | 1200000mA |
| Secondary Side Current | 5000mA |
| Turns Ratio | 1:240 |
| Basic Insulation Level | 10kV |
| Relay Class | C200 |
| Metering Class | B0.1|B0.2|B0.5|B0.9|B1.8 |
| Construction | Window |
| Insulation Voltage Class | 600V |
| Operating Frequency | 50 to 400Hz |
| Minimum Window Size | 69.85mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.