This Flange Mount Current Sense Transformer features a high potential rating of 600VAC and a turns ratio of 1:30. It operates at frequencies between 50 to 400 Hz and has a minimum window size of 69.85. The transformer is designed for screw terminal mounting and is suitable for applications requiring high current sensing capabilities.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| High Potential | 600VAC |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Primary Side Current | 150000mA |
| Secondary Side Current | 5000mA |
| Turns Ratio | 1:30 |
| Operating Frequency | 50 to 400Hz |
| Minimum Window Size | 69.85mm |
| RoHS Version | 2002/95/EC |