The 125-SD-38591 is a current transformer with a high potential of 600VAC and an operating frequency range of 50 to 400Hz. It features a bracket mount design with screw terminal leads. The device has a basic insulation level of 10kV and an insulation voltage class of 600V. It is constructed with a window design and has a minimum window size of 160.3.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Current Transformer |
| Number of Terminals | 2 |
| High Potential | 600VAC |
| Mounting | Bracket Mount |
| Lead Style | Screw Terminal |
| Primary Side Current | 50000mA |
| Secondary Side Current | 25mA |
| Basic Insulation Level | 10kV |
| Construction | Window |
| Insulation Voltage Class | 600V |
| Operating Frequency | 50 to 400Hz |
| Minimum Window Size | 160.3mm |
| RoHS Version | 2002/95/EC |