This current transformer features a high potential rating of 600VAC and a basic insulation level of 10kV. It has a relay class of C400 and metering classes of B0.1, B0.2, B0.5, B0.9, and B1.8. The transformer operates at a frequency of 50 to 400 and has a minimum window size of 139.7. It is designed for use in applications where accurate current measurement is required.
Checking distributor stock and pricing after the page loads.
GE 137-152 technical specifications.
| Transformer Type | Current Transformer |
| Number of Terminals | 2 |
| High Potential | 600VAC |
| Mounting | Bracket Mount |
| Lead Style | Screw Terminal |
| Primary Side Current | 1500000mA |
| Secondary Side Current | 5000mA |
| Basic Insulation Level | 10kV |
| Relay Class | C400 |
| Metering Class | B0.1|B0.2|B0.5|B0.9|B1.8 |
| Construction | Window |
| Insulation Voltage Class | 600V |
| Operating Frequency | 50 to 400Hz |
| Minimum Window Size | 139.7mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.