Current Transformer 600VAC 1600000mA Prim. 2 Terminal Screw Terminal Bracket Mount
Checking distributor stock and pricing after the page loads.
GE 137-162 technical specifications.
| Transformer Type | Current Transformer |
| Number of Terminals | 2 |
| High Potential | 600VAC |
| Mounting | Bracket Mount |
| Lead Style | Screw Terminal |
| Primary Side Current | 1600000mA |
| Secondary Side Current | 5000mA |
| Basic Insulation Level | 10kV |
| Relay Class | C400 |
| Metering Class | B0.1|B0.2|B0.5|B0.9|B1.8 |
| Construction | Window |
| Insulation Voltage Class | 600V |
| Operating Frequency | 50 to 400Hz |
| Minimum Window Size | 139.7mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.