Current Transformer 600VAC 4000000mA Prim. 5 Terminal Screw Terminal Bracket Mount
Checking distributor stock and pricing after the page loads.
GE 137-402MR technical specifications.
| Transformer Type | Current Transformer |
| Number of Terminals | 5 |
| High Potential | 600VAC |
| Mounting | Bracket Mount |
| Lead Style | Screw Terminal |
| Primary Side Current | 4000000mA |
| Secondary Side Current | 5000mA |
| Basic Insulation Level | 10kV |
| Relay Class | C400 |
| Construction | Window |
| Insulation Voltage Class | 600V |
| Operating Frequency | 50 to 400Hz |
| Minimum Window Size | 139.7mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.