This 500nF capacitor features a polypropylene dielectric material and a 2kV voltage rating. It operates within a temperature range of -40°C to 70°C. The capacitor has a lead pitch of 20.57mm and a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE A28F5606S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE A28F5606S technical specifications.
| Capacitance | 500nF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 20.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for GE A28F5606S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.