Thermistor; 0.155 in. (Max.); 10% @ 25 degC; IEC/EIA
Checking distributor stock and pricing after the page loads.
GE AL03006-11.7K-98-G1 technical specifications.
| Approvals | IEC |
| Package/Case | DO-35 |
| Diameter | 1.91mm |
| Length | 3.94mm |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Series | AL03006 |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.