This 250R thermistor features a 10% tolerance and is packaged in a DO-35 case for through-hole mounting. The device operates over a temperature range of -50°C to 204°C. It is available in quantities of 500 in bulk packaging.
Checking distributor stock and pricing after the page loads.
GE AL03006-165.9-55-G1 technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.91mm |
| Length | 3.94mm |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 250R |
| Resistance Tolerance | 10% |
| Series | AL03006 |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.