Thermistor; 0.155 in. (Max.); 10% @ 25 degC; IEC/EIA
Checking distributor stock and pricing after the page loads.
GE AL03006-17.53K-98-G1 technical specifications.
| Diameter | 1.91mm |
| Lead Free | Contains Lead |
| Length | 3.94mm |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -50°C |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.