This 50kR thermistor is a through-hole mounted device with a DO-35 package and axial termination. It has a resistance tolerance of 10% and operates over a temperature range of -50°C to 204°C. The thermistor meets IEC approval standards.
Checking distributor stock and pricing after the page loads.
GE AL03006-29.1K-97-G1 technical specifications.
| Approvals | IEC |
| Package/Case | DO-35 |
| Diameter | 1.91mm |
| Length | 3.94mm |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Series | AL03006 |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.