Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE AL03006-535K-145-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE AL03006-535K-145-G1 technical specifications.
| Diameter | 1.91mm |
| Lead Free | Contains Lead |
| Length | 3.94mm |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -50°C |
| Resistance | 1MR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for GE AL03006-535K-145-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.