General purpose thermistor with a 10% tolerance at 25°C. Features a maximum diameter of 1.91mm and a length of 3.94mm. Operates within a temperature range of -50°C to 204°C. This component is IEC/EIA compliant and contains lead.
Checking distributor stock and pricing after the page loads.
GE AL03006-5818-97-G1 technical specifications.
| Diameter | 1.91mm |
| Lead Free | Contains Lead |
| Length | 3.94mm |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -50°C |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.