Board mount DC-DC converter delivering 3A output current at 3.6V, with a maximum output power of 11W. Features include UVLO, OCP, and OTP protection, operating from a 2.4V to 5.5V input voltage range. This non-isolated converter boasts 94% efficiency and is housed in an SMD/SMT package with Tin, Matte contact plating. Designed for surface mounting, it operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE APTH003A0X-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 3A |
| Depth | 12.19mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.25inch |
| Isolation | Non-Isolated |
| Length | 12.19mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 11W |
| Output Voltage | 3.63V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PicoTLynx™ |
| Voltage - Output 1 | 3.6V |
| Weight | 1.55g |
| Width | 0.48inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE APTH003A0X-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.