Board mount DC-DC converter with a 5.5V output voltage and 6A maximum output current, delivering 33W of power. Features include UVLO, OCP, and OTP protection, operating from a 4.5V to 14V input range with 91% efficiency. This non-isolated converter is designed for surface mount (SMD/SMT) applications, measuring 12.2mm x 12.2mm x 0.29inch, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE APTS006A0X4-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE APTS006A0X4-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.2mm |
| Efficiency | 91% |
| Features | UVLO, OCP, OTP |
| Height | 0.29inch |
| Isolation | Non-Isolated |
| Length | 12.2mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 33W |
| Output Voltage | 5.5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PicoTLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for GE APTS006A0X4-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.