Board mount DC-DC converter, 12A output current, 66W output power, and 5.5V maximum output voltage. Features include UVLO, OCP, and OTP protection, with a non-isolated design. Operates from a 4.5V to 14V input voltage range and offers up to 94.3% efficiency. Packaged in a 10-pin SMT package, measuring 20.32mm x 11.43mm x 8.38mm (0.33 inch), suitable for surface mounting. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE APTS012A0X43-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 12A |
| Depth | 11.43mm |
| Efficiency | 94.3% |
| Features | UVLO, OCP, OTP |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Length | 20.32mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 66W |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro TLynx™ |
| Voltage - Output 1 | 5.5V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for GE APTS012A0X43-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.