Board mount DC/DC converter, non-isolated, 30A output current, 108.9W max output power. Features adjustable output voltage from 800mV to 3.63V, with a nominal output of 3.63V. Operates with input voltage from 6V to 14V DC, achieving up to 91.8% efficiency. Integrated protection includes UVLO, OCP, and OTP. Packaged in SMD/SMT, tape and reel, with dimensions of 33.02mm (L) x 13.46mm (D) x 0.39inch (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE APTS030A0X3-SRPHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE APTS030A0X3-SRPHZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 13.46mm |
| Efficiency | 91.8% |
| Features | UVLO, OCP, OTP |
| Height | 0.39inch |
| Isolation | Non-Isolated |
| Length | 33.02mm |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 6V |
| Max Input Voltage | 14V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 108.9W |
| Max Output Voltage | 3.63V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 82.5W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.63V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.63V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Austin MegaTLynx™ |
| Voltage - Output 1 | 2.75V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for GE APTS030A0X3-SRPHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.