This 50A DC/DC converter from GE features a 2V output voltage and 90.1% efficiency. It has a maximum power dissipation of 100W and operates over a temperature range of -40°C to 105°C. The device is a surface mount package with a height of 0.39inch and dimensions of 33mm in length and 22.9mm in width. It is part of the GigaTLynx series and is available in a tray packaging with 140 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE APTS050A0X3-SRPHDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 50A |
| Efficiency | 90.1% |
| Features | UVLO, OCP, OTP |
| Height | 0.39inch |
| Length | 33mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 140 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | GigaTLynx™ |
| Voltage - Output 1 | 2V |
| Width | 22.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for GE APTS050A0X3-SRPHDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.