Board mount, non-isolated DC/DC converter with 50A maximum output current and 100W maximum output power. Features adjustable output voltage from 700mV to 2V, with a nominal output of 2V. Operates with an input voltage range of 4.5V to 14V DC and offers 90.1% efficiency. Includes UVLO, OCP, and OTP protection features. Packaged in SMD/SMT tape and reel for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE APTS050A0X3-SRPHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE APTS050A0X3-SRPHZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 50A |
| Depth | 33mm |
| Efficiency | 90.1% |
| Features | UVLO, OCP, OTP |
| Height | 0.39inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 100W |
| Max Output Voltage | 2V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Nominal Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GigaTLynx™ |
| Voltage - Output 1 | 2V |
| Weight | 0.501596oz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for GE APTS050A0X3-SRPHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.