The APTS050A0X43-SRPHZ is a 50A 2V DC/DC converter with a maximum power dissipation of 100W and an efficiency of 90.1%. It operates over a temperature range of -40°C to 105°C and is available in a surface mount package. This converter features overvoltage, overcurrent, and overtemperature protection. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE APTS050A0X43-SRPHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 50A |
| Efficiency | 90.1% |
| Features | UVLO, OCP, OTP |
| Height | 0.39inch |
| Length | 33mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 2V |
| Package Quantity | 140 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | GigaTLynx™ |
| Voltage - Output 1 | 2V |
| Weight | 0.501596oz |
| Width | 22.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for GE APTS050A0X43-SRPHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.