Board mount DC-DC converter, 3A output current, 3.63V maximum output voltage, and 10.89W maximum output power. Features include UVLO, OCP, and OTP protection, with a high efficiency of 94%. Operates from a 2.4V to 5.5V DC input voltage range and is housed in an SMD/SMT package for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GE APXH003A0X-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GE APXH003A0X-SRZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 12.19mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.25inch |
| Isolation | Non-Isolated |
| Length | 12.19mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 10.89W |
| Max Output Voltage | 3.63V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 11W |
| Output Voltage | 3.63V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PicoTLynx™ |
| Voltage - Output 1 | 3.6V |
| Weight | 1.55g |
| Width | 12.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for GE APXH003A0X-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.